- RS Stock No.:
- 245-7050
- Mfr. Part No.:
- 40602 ZI
- Brand:
- Savigny
118 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$13.315
(exc. GST)
$14.647
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $13.315 | $26.63 |
10 - 18 | $12.99 | $25.98 |
20 - 58 | $12.68 | $25.36 |
60 + | $12.375 | $24.75 |
*price indicative |
- RS Stock No.:
- 245-7050
- Mfr. Part No.:
- 40602 ZI
- Brand:
- Savigny
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Savigny Angle Bracket is suitable for a wide range of applications.
General purpose 90 degrees bracket
Specifications
Attribute | Value |
---|---|
Length | 75mm |
Width | 30mm |
Material | Steel |