Savigny Steel Lockable,Spring Loaded Toggle Latch
- RS Stock No.:
- 245-7042
- Mfr. Part No.:
- 40062 ZI
- Brand:
- Savigny
106 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$26.18
(exc. GST)
$28.80
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $26.18 | $52.36 |
10 - 18 | $25.55 | $51.10 |
20 - 58 | $24.935 | $49.87 |
60 + | $24.335 | $48.67 |
*price indicative
- RS Stock No.:
- 245-7042
- Mfr. Part No.:
- 40062 ZI
- Brand:
- Savigny
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Savigny Flexible Toggle Latch is suitable for screw fixing (M4 screws). It is adjustable latch (range 6.0mm) with manual safety lock. In the open position the latch lies flat tom minimize accidental damage.
Maximum operating tension of 300 daN
Stainless steel 18/8 assembly rivets
Stainless steel 18/8 assembly rivets
Specifications
Attribute | Value |
---|---|
Material | Steel |
Finish | Zinc |
Lockable | Yes |
Spring Loaded | Yes |
Adjustable | Yes |
Latch Type | Toggle Latch |
Related links
- Savigny Steel Lockable,Spring Loaded Toggle Latch
- Savigny Steel Lockable,Spring Loaded Toggle Latch, 90 x 40 x 22mm
- Savigny Steel Lockable,Spring Loaded Toggle Latch, 75 x 47.5 x 20.5mm
- RS PRO Stainless Steel Lockable,Spring Loaded Toggle Latch, 102 x 46 x 22mm
- Savigny Steel Lockable Toggle Latch
- RS PRO Stainless Steel Lockable,Spring Loaded Toggle Latch, 94 x 36 x 17mm
- RS PRO Stainless Steel Lockable,Spring Loaded Toggle Latch, 73 x 36 x 17mm
- Savigny Steel Lockable Toggle Latch, 50 x 22.4 x 12mm