Savigny Steel Lockable,Spring Loaded Toggle Latch, 75 x 47.5 x 20.5mm
- RS Stock No.:
- 234-0853
- Mfr. Part No.:
- 40023 ZI
- Brand:
- Savigny
Subtotal (1 pack of 2 units)**
$25.46
(exc. GST)
$28.00
(inc. GST)
12 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
2 + | $12.73 | $25.46 |
**price indicative
- RS Stock No.:
- 234-0853
- Mfr. Part No.:
- 40023 ZI
- Brand:
- Savigny
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Savigny | |
Material | Steel | |
Finish | Zinc | |
Lockable | Yes | |
Spring Loaded | Yes | |
Latch Type | Toggle Latch | |
Operating Tension | 450N | |
Dimensions | 75 x 47.5 x 20.5mm | |
Select all | ||
---|---|---|
Brand Savigny | ||
Material Steel | ||
Finish Zinc | ||
Lockable Yes | ||
Spring Loaded Yes | ||
Latch Type Toggle Latch | ||
Operating Tension 450N | ||
Dimensions 75 x 47.5 x 20.5mm | ||
Related links
- Savigny Steel Lockable 90 x 40 x 22mm
- Savigny Steel Lockable,Spring Loaded Toggle Latch
- Savigny Stainless Steel 75 x 47 x 20mm
- Savigny Stainless Steel 47.5 x 35 x 9mm
- RS PRO Stainless Steel Lockable 102 x 46 x 22mm
- RS PRO Stainless Steel Lockable 73 x 36 x 17mm
- RS PRO Stainless Steel Lockable 94 x 36 x 17mm
- Savigny Steel Lockable Toggle Latch, 50 x 22.4 x 12mm