Rittal SV Series ABS, Polyamide Adapter for Use with Busbar With Cross Section Height 5 215 mm x 20mm

Get a bulk buy discount

Add 5 more to save $6.45

View bulk pricing options

Subtotal (1 unit)*

$71.96

(exc. GST)

$79.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$71.96-
5 - 9$70.67$6.45
10 - 19$69.38$25.80
20 - 29$68.09$77.40
30 +$66.87$152.70

*price indicative

RS Stock No.:
239-9277
Mfr. Part No.:
9342210
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Accessory Type

Adapter

Product Type

Adapter

For Use With

Busbar With Cross Section Height 5

Width

20mm

Material

ABS, Polyamide

Height

215mm

Colour

RAL 7035

Series

SV

Standards/Approvals

DNV-GL, ABS, C-UL, Lloyds Register of Shipping UL+C-UL

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Rittal Adapter, 63A Current Rating, 3 Poles - 9342210


Looking for a way to bridge the gap between your busbar and your electronic devices? Use this adapter from Rittal. It's ideal for bar systems with 60mm centre-to-centre spacing, like the RiLine system (239-9274). The PA punched section is self-extinguishing to stop the spread of electrical fires for increased safety. An ABS cover helps to minimise EMI to keep your setup working smoothly.

Features & Benefits


• High current rating of 63A for use in heavy-duty industrial systems

• Accepts a broad range of cable sizes from 2.5 to 10mm² for versatility

• Bottom cable outlet keeps wires safely out of the way

Applications


• Manufacturing industry

• Power plants

• Data centres

• Energy sector

What are the dimensions of this product?


The adapter has compact dimensions of 215 (H) x 20mm (W), so it fits easily into most standard-size enclosures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy