Schneider Electric PanelSeT Series Polycarbonate Wall Box, IP66, 310 mm x 215 mm x 160 mm
- RS Stock No.:
- 211-8858
- Mfr. Part No.:
- NSYPLM32BG
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$155.70
(exc. GST)
$171.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.70 |
*price indicative
- RS Stock No.:
- 211-8858
- Mfr. Part No.:
- NSYPLM32BG
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 310mm | |
| Product Type | Wall Box | |
| External Depth | 160mm | |
| Body Material | Polycarbonate | |
| IP Rating | IP66 | |
| Mounting plate | Yes | |
| External Width | 215mm | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | UL, IEC 62208, RoHS, REACH | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 310mm | ||
Product Type Wall Box | ||
External Depth 160mm | ||
Body Material Polycarbonate | ||
IP Rating IP66 | ||
Mounting plate Yes | ||
External Width 215mm | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals UL, IEC 62208, RoHS, REACH | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Schneider Electric Thalassa wall-mounting enclosure has 310mm nominal height, 215mm nominal width and 160mm nominal depth. It has one door. It has IP66 degree of protection.
Green Premium product
Mercury free
Related links
- Schneider Electric PanelSeT Series Polycarbonate IP66, 310 mm x 215 mm x 160 mm
- Schneider Electric PanelSeT Series ABS IP66, 310 mm x 215 mm x 160 mm
- Schneider Electric PanelSeT Series Polyester Wall Box 310 mm x 215 mm x 160 mm
- nVent HOFFMAN DABP Series Polycarbonate IP67 120 mm x 160 mm x 91 mm
- Schneider Electric PanelSeT Series Polyester Wall Box 308 mm x 255 mm x 160 mm
- Schneider Electric PanelSeT Series Polyethylene Terephthalate Wall Box 308 mm x 255 mm x 160 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 308 mm x 255 mm x 160 mm
- Schneider Electric Thalassa PLM Series PET Wall Box ATEX 310 mm x 215 mm x 160mm
