M5Stack K145 Kit for use with Smart Home Control
- RS Stock No.:
- 839-061
- Mfr. Part No.:
- K145
- Brand:
- M5Stack
N
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$143.18
(exc. GST)
$157.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 07 December 2026
- Plus 30 unit(s) shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $143.18 | - |
| 5 + | $140.29 | 2% |
*price indicative
- RS Stock No.:
- 839-061
- Mfr. Part No.:
- K145
- Brand:
- M5Stack
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | M5Stack | |
| Product Type | Development Kit | |
| Accessory Type | Kit | |
| For Use With | Smart Home Control | |
| Select all | ||
|---|---|---|
Brand M5Stack | ||
Product Type Development Kit | ||
Accessory Type Kit | ||
For Use With Smart Home Control | ||
- COO (Country of Origin):
- CN
The M5Stack microcontroller unit offering dual-core processing capabilities. It integrates a range of powerful features suitable for various Advanced applications, particularly in smart technology innovations.
32-bit RISC-V dual-core processor supporting up to 360MHz for high performance
Rich set of peripherals, including 55 GPIOs and multiple high-speed interfaces
Powerful image and voice processing capabilities for multimedia applications
Low-power RISC-V single-core processor operating up to 40MHz for energy efficiency
