ABB RZ Series Metal Hinge for Use with TriLine 160 mm x 55 mm x 160mm

Subtotal (1 box of 1 unit)*

$373.26

(exc. GST)

$410.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$373.26

*price indicative

RS Stock No.:
237-6443
Mfr. Part No.:
2CPX046165R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Hinge

Product Type

Hinge

Length

55mm

For Use With

TriLine

Width

160mm

Material

Metal

Height

160mm

Series

RZ

Standards/Approvals

UR

Hazardous Area Certification

No

COO (Country of Origin):
DE
The ABB hinge for sectional doors has opening angle 180° with fastening material.

Made of metal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy