ABB ZX Series Metal Bracket for Use with TriLine 150 mm x 92 mm x 150mm
- RS Stock No.:
- 237-6404
- Mfr. Part No.:
- 2CPX046066R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$358.10
(exc. GST)
$393.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $358.10 |
*price indicative
- RS Stock No.:
- 237-6404
- Mfr. Part No.:
- 2CPX046066R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Bracket | |
| Product Type | Mounting Bracket | |
| Length | 92mm | |
| For Use With | TriLine | |
| Width | 150mm | |
| Material | Metal | |
| Height | 150mm | |
| Series | ZX | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Bracket | ||
Product Type Mounting Bracket | ||
Length 92mm | ||
For Use With TriLine | ||
Width 150mm | ||
Material Metal | ||
Height 150mm | ||
Series ZX | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ABB bracket is used for profile shifting. Used for step less positioning, for mounting universal cross members between the cabinet profiles.
Made of metal
- RS Stock No. 2376407
- Mfr. Part No. 2CPX046071R9999
1 Box of 1
$199.95
- RS Stock No. 2376349
- Mfr. Part No. 2CPX046011R9999
1 Box of 1
$308.08
- RS Stock No. 2376494
- Mfr. Part No. 2CPX046601R9999
1 Box of 1
$320.55
- RS Stock No. 2376350
- Mfr. Part No. 2CPX046012R9999
1 Box of 1
$348.28
Related links
- ABB ZX Series Metal Bracket for Use with TriLine 150 mm x 80 mm x 150mm
- ABB ZX Series Metal Bracket for Use with TriLine 150 mm x 35 mm x 150mm
- ABB ZX Series T-Head Bolt for Use with TriLine 40 mm x 92 mm x 40mm
- ABB ZX Series Metal Bracket for Use with Cross Profile 150 mm x 83 mm x 150mm
- ABB ZX Series Metal Bracket for Use with Cross Profile 150 mm x 90 mm x 150mm
- ABB ZX Series Metal Bracket for Use with TriLine 25 mm x 5 mm x 25mm
- ABB ZX Series Metal Bracket for Use with TriLine 50 mm x 500 mm x 50mm
- ABB ZX Series Metal Bracket for Use with TriLine 80 mm x 30 mm x 80mm











