ABB ZX Series Spacer Roller for Use with TriLine 18 mm x 95 mm x 18mm

Subtotal (1 box of 1 unit)*

$6.44

(exc. GST)

$7.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$6.44

*price indicative

RS Stock No.:
236-6941
Mfr. Part No.:
2CPX044030R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Spacer Roller

Length

95mm

For Use With

TriLine

Width

18mm

Height

18mm

Series

ZX

Standards/Approvals

CE, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The ABB Spacer roller comes with a length, width and height of 95mm, 18mm and 18mm respectively.

Enclosure Type: ZX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy