ABB ZX Series Spacer Roller for Use with TriLine 20 mm x 50 mm x 20mm
- RS Stock No.:
- 236-6934
- Mfr. Part No.:
- 2CPX044023R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$13.99
(exc. GST)
$15.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $13.99 |
*price indicative
- RS Stock No.:
- 236-6934
- Mfr. Part No.:
- 2CPX044023R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Spacer Roller | |
| Product Type | Enclosure Accessory | |
| Length | 50mm | |
| For Use With | TriLine | |
| Width | 20mm | |
| Height | 20mm | |
| Series | ZX | |
| Standards/Approvals | CE, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Spacer Roller | ||
Product Type Enclosure Accessory | ||
Length 50mm | ||
For Use With TriLine | ||
Width 20mm | ||
Height 20mm | ||
Series ZX | ||
Standards/Approvals CE, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ABB Spacer roller comes with a length, width and height of 50mm, 20mm and 20mm respectively.
Enclosure Type: ZX
Related links
- ABB ZX Series Spacer Roller for Use with TriLine 20 mm x 20 mm x 20mm
- ABB ZX Series Spacer Roller for Use with TriLine 20 mm x 150 mm x 20mm
- ABB ZX Series Spacer Roller for Use with TriLine 20 mm x 70 mm x 20mm
- ABB ZX Series Spacer Roller for Use with TriLine 20 mm x 40 mm x 20mm
- ABB ZX Series Spacer Roller for Use with TriLine 20 mm x 90 mm x 20mm
- ABB ZX Series Spacer Roller for Use with TriLine 20 mm x 1 m x 20mm
- ABB ZX Series Copper Spacer Roller for Use with TriLine 20 mm x 23 mm x 20mm
- ABB ZX Series Busbar Holder for Use with TriLine 20 mm x 21 mm x 20mm