Rittal SK Series Brass for Use with Air/Water Heat Exchangers
- RS Stock No.:
- 228-9288
- Mfr. Part No.:
- 3301940
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $85.00
View bulk pricing optionsSubtotal (1 unit)*
$340.10
(exc. GST)
$374.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $340.10 | - |
| 5 - 9 | $323.10 | $85.00 |
| 10 + | $306.10 | $340.00 |
*price indicative
- RS Stock No.:
- 228-9288
- Mfr. Part No.:
- 3301940
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Accessory | |
| For Use With | Air/Water Heat Exchangers | |
| Material | Brass | |
| Colour | Grey | |
| Thread Size | 3⁄4 x 3⁄4 in | |
| Series | SK | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Accessory | ||
For Use With Air/Water Heat Exchangers | ||
Material Brass | ||
Colour Grey | ||
Thread Size 3⁄4 x 3⁄4 in | ||
Series SK | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
The Rittal flow regulator valve for use with air/water heat exchangers, especially if more than one heat exchanger is used in the water cooling circuit. The correctly set valve then ensures the same quantity of cooling medium for all equipment. It is 3/4 x 3/4 inch volumetric flow control valve and used for hydraulic balancing
It has setting range from 3 to 12 l/min
It is certified by EAC
Related links
- Rittal SK Series Brass for Use with Air/Water Heat Exchangers
- Rittal SK Series Ventilation Device for Use with All enclosure cooling units and air/water heat exchangers
- Rittal SK Series Ethylene Propylene Diene Monomer, Brass Connection Set for Air-Water Heat Exchangers for Use with SK
- Plate Heat Exchangers
- Rittal SK Series Black RAL 7035 Air Deflector
- Rittal SK Series Black RAL 7035 Air Deflector 3305
- Rittal SK Series Black RAL 7035 Air Deflector 3329
- Rittal SK Series Polyurethane Foam Air Conditioner Filter Filter w: 100 mm
