Rittal SK Series Ethylene Propylene Diene Monomer, Brass Connection Set for Air-Water Heat Exchangers for Use with SK
- RS Stock No.:
- 228-9231
- Mfr. Part No.:
- 3201990
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $263.65
View bulk pricing optionsSubtotal (1 unit)*
$1,054.50
(exc. GST)
$1,159.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,054.50 | - |
| 5 - 9 | $1,001.77 | $263.65 |
| 10 + | $949.01 | $1,054.90 |
*price indicative
- RS Stock No.:
- 228-9231
- Mfr. Part No.:
- 3201990
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Connection Set for Air-Water Heat Exchangers | |
| Length | 3.6m | |
| For Use With | SK 3209 to 3375.XX0 | |
| Width | 3.6m | |
| Material | Ethylene Propylene Diene Monomer, Brass | |
| Thread Size | 3/8 in | |
| Series | SK | |
| Standards/Approvals | EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Accessory | ||
Accessory Type Connection Set for Air-Water Heat Exchangers | ||
Length 3.6m | ||
For Use With SK 3209 to 3375.XX0 | ||
Width 3.6m | ||
Material Ethylene Propylene Diene Monomer, Brass | ||
Thread Size 3/8 in | ||
Series SK | ||
Standards/Approvals EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Rittal connection set for air/water heat exchangers includes hose for water return, hose for water inlet including regulator valve for regulating the volumetric flow and assembly parts. It is 3600 meter long and has G 3/8 inch internal thread for connection.
It can operate from 1 to 10 bar
It is certified by EAC
- RS Stock No. 0429152
- Mfr. Part No. INS45026
Each
$388.24
- RS Stock No. 2289287
- Mfr. Part No. 3301930
Each
$340.10
- RS Stock No. 0121414
- Mfr. Part No. 143966 MSWT
Each
$12.56
- RS Stock No. 2201564
- Mfr. Part No. NSYSFBK19
Each
$213.90
Related links
- Rittal SK Series Brass for Use with Air/Water Heat Exchangers
- Rittal SK Series Ventilation Device for Use with All enclosure cooling units and air/water heat exchangers
- Rittal VX Series Ethylene Propylene Diene Monomer Rubber Seal for Use with VX x 8 m x 8m
- nVent HOFFMAN CK Series Ethylene Propylene Diene Monomer Rubber Mounting Plate 794 mm x 269 mm x 5 mm
- Schneider Electric PrismaSeT HD Series Sealing Gasket: Ethylene Propylene Diene Monomer, Steel Coupling Kit for Use with
- Endress+Hauser Prosonic Series Ultrasonic Level Sensor ATEX-Rated, Housing Ethylene Propylene Diene Monomer
- Endress+Hauser FMI21 Series Capacitive Level Sensor Level Sensor Ethylene Propylene Diene Monomer,
- Schneider Electric PanelSeT Accessoires Series Steel Spacer: Steel












