Rittal SK Series Brass for Use with Air/Water Heat Exchangers

Get a bulk buy discount

Add 5 more to save $84.80

View bulk pricing options

Subtotal (1 unit)*

$340.10

(exc. GST)

$374.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$340.10-
5 - 9$323.14$84.80
10 +$306.11$339.90

*price indicative

RS Stock No.:
228-9287
Mfr. Part No.:
3301930
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Enclosure Accessory

For Use With

Air/Water Heat Exchangers

Material

Brass

Colour

Grey

Thread Size

3⁄4 x 1⁄2 in

Series

SK

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Rittal condensate hose is use for discharging and transporting condensate. It is use for connection to enclosure cooling units and air/water heat exchangers. It is 10 meter long and has 12 mm diameter.

It is made of PVC and transparent in nature

It is certified by EAC

Each (In a Pack of 4)
$96.14
Each
$46.35

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy