RS PRO Silicone Heater Mat, 240V ac, 105 W Cylindrical
- RS Stock No.:
- 106-5415
- Brand:
- RS PRO
Subtotal (1 unit)*
$166.05
(exc. GST)
$182.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.05 |
*price indicative
- RS Stock No.:
- 106-5415
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Silicone Heater Mat | |
| Mat Shape | Cylindrical | |
| Power Rating | 105W | |
| Diameter | 42mm | |
| Peak Temperature | 200°C | |
| Maximum Supply Voltage | 240V ac | |
| Standards/Approvals | BS3G210 Type B | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Silicone Heater Mat | ||
Mat Shape Cylindrical | ||
Power Rating 105W | ||
Diameter 42mm | ||
Peak Temperature 200°C | ||
Maximum Supply Voltage 240V ac | ||
Standards/Approvals BS3G210 Type B | ||
- COO (Country of Origin):
- GB
Preformed Heater Mats
Preformed silicone heater mats are thin and lightweight and have a low thermal mass, hence their rapid heat up characteristics and fast response to temperature control. The mats wide operating temperature range, flexibility and superb electrical properties give them a distinct advantage over other forms of heating. In applications where a heater mat is required to fit small diameter pipe-work a more precise fit can be obtained by using the pre-formed option.
Although the design dictates an accurate fit, this product is recommended to be used with a self-fusing tape to offer a more permanent securing method.
Features and Benefits
• For use on various sizes of process piping where standard heating methods are difficult to apply
• Flexible Silicone with Etched Foil heating elements
• Recommended to be used along with self-fusing tape as a means of extra installation support
• Fits to pipes within recommended diameter minimums and maximums
• Operating temperatures: +200°C intermittent (150°C continuous use)
Multi-Purpose Process Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Warning
These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.
Related links
- RS PRO Silicone Heater Mat 105 W Cylindrical
- RS PRO Silicone Heater Mat 69 W Cylindrical
- RS PRO Silicone Heater Mat 138 W Cylindrical
- RS PRO Silicone Heater Mat 138 W Cylindrical, 2 mm
- RS PRO Silicone Heater Mat 35 W Cylindrical
- RS PRO Silicone Heater Mat 52 W Cylindrical
- RS PRO Silicone Heater Mat 276 W Cylindrical, 300 mm
- RS PRO Silicone Heater Mat 414 V Cylindrical, 300 mm
