nVent HOFFMAN CK Series Ethylene Propylene Diene Monomer Rubber Mounting Plate, IP66, 794 mm x 269 mm x 5 mm
- RS Stock No.:
- 270-1334
- Mfr. Part No.:
- CK01
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$142.74
(exc. GST)
$157.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.74 |
*price indicative
- RS Stock No.:
- 270-1334
- Mfr. Part No.:
- CK01
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Mounting Plate | |
| External Height | 794mm | |
| External Depth | 5mm | |
| Body Material | Ethylene Propylene Diene Monomer Rubber | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Internal Mount Type | Wall | |
| Colour | Black | |
| External Width | 269mm | |
| Series | CK | |
| Standards/Approvals | RoHS Exempt | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Mounting Plate | ||
External Height 794mm | ||
External Depth 5mm | ||
Body Material Ethylene Propylene Diene Monomer Rubber | ||
Transparent Door No | ||
IP Rating IP66 | ||
Internal Mount Type Wall | ||
Colour Black | ||
External Width 269mm | ||
Series CK | ||
Standards/Approvals RoHS Exempt | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman wall mounting combining kit is to be used for baying two or more wall mounted enclosures together, side by side. This enables customers to create many more enclosure configurations than previously available.
Available in EPDM rubber 10 mm thick material
Related links
- Rittal VX Series Ethylene Propylene Diene Monomer Rubber Seal for Use with VX x 8 m x 8m
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 0.2MPa, 80 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 4MPa, 90 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 0.45MPa, 85 °C
- Nitto Black Ethylene Propylene Diene Monomer Rubber Sheet 100 °C
- Nitto Black Ethylene Propylene Diene Monomer Rubber Sheet 48kPa, 100 °C
- RS PRO Black Ethylene Propylene Diene Monomer Rubber Sheet 9MPa, 100 °C
- Tork Black Plastic Toilet Roll Dispenser, 156 mm x 269 mm x 269mm
