Rittal VX Series Stainless Steel Handle for Use with Enclosure VX
- RS Stock No.:
- 224-7154
- Mfr. Part No.:
- 8618220
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$685.09
(exc. GST)
$753.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $685.09 |
| 5 - 9 | $650.81 |
| 10 + | $616.60 |
*price indicative
- RS Stock No.:
- 224-7154
- Mfr. Part No.:
- 8618220
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Handle | |
| Accessory Type | Handle | |
| For Use With | Enclosure VX | |
| Material | Stainless Steel | |
| Series | VX | |
| Standards/Approvals | UL/cUL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Handle | ||
Accessory Type Handle | ||
For Use With Enclosure VX | ||
Material Stainless Steel | ||
Series VX | ||
Standards/Approvals UL/cUL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Rittal Series VX Handle, For Use With Enclosure VX, Stainless Steel - 8618220
This handle is intended for VX type electrical enclosures. Its precision-cast stainless steel design ensures durability and strength, making it well-suited for various industrial applications. The handle features a folding mechanism that optimises door surface area for installed equipment, ensuring functionality without reducing available space.
Features & Benefits
• Folding action addresses swing space constraints
• Maximises door area for equipment installation
• Easy assembly with snap-mounted handle system
• Constructed from precision-cast stainless steel for longevity
• Compatible with lock inserts for improved security
• Lightweight design at 0.57kg facilitates handling
Applications
• Ideal for industrial equipment requiring secure access
• Suitable for electrical enclosures needing dependable handles
• Effective for facilities that require durable enclosure accessories
Will it affect the installation of additional equipment?
No, its folding mechanism maximises available surface area.
Is it suitable for outdoor applications?
Its stainless steel construction offers resistance to various environments.
Can it be easily assembled?
Yes, the snap-mounted design allows for straightforward installation.
Related links
- Rittal VX Series Stainless Steel Panel Kit x 392.5 mm x 33mm
- Rittal VX Series Stainless Steel Base/Plinth Adapter for Use with Twin Castors and Levelling Feet
- Rittal VX Series Stainless Steel Enclosure Section 64 mm L For Use With VX Series
- Rittal VX Series Stainless Steel 1-Door Floor Standing Enclosure IP66 600 mm, 800 mm 2000 mm
- Rittal VX Series Stainless Steel Enclosure Section 89 mm L For Use With VX Series
- Rittal VX Series Die Cast Zinc Handle for Use with Enclosure VX
- Rittal VX Series Plastic Quick-Fit Baying Clamp for Use with Enclosure VX
- Rittal VX Series RAL 7035 RAL 7035 Sheet Steel Side, for Use with VX Series
