Rittal VX Series Zinc Handle for Use with Enclosure VX
- RS Stock No.:
- 224-7155
- Mfr. Part No.:
- 8618251
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$220.33
(exc. GST)
$242.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $220.33 |
| 5 - 9 | $209.29 |
| 10 + | $198.30 |
*price indicative
- RS Stock No.:
- 224-7155
- Mfr. Part No.:
- 8618251
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Handle | |
| Product Type | Handle | |
| For Use With | Enclosure VX | |
| Material | Zinc | |
| Colour | Black | |
| Series | VX | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Handle | ||
Product Type Handle | ||
For Use With Enclosure VX | ||
Material Zinc | ||
Colour Black | ||
Series VX | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Rittal Series VX Handle, Die Cast Zinc, Black - 8618251
This handle is intended for the VX enclosure series, providing an effective method for accessing internal components. Made from durable die cast zinc, it has a sleek black finish that enhances the enclosure's appearance while ensuring lasting performance. The unique folding mechanism allows for maximised door surface area, suitable for various industrial applications.
Features & Benefits
• Folding action eliminates swing space interference
• Maximises surface area for installed equipment
• Snap-mounted design allows for simple assembly
• Constructed from robust die cast zinc
• Black finish offers a professional look
• Compatible with semi-cylinders up to 45mm
Applications
• Designed for use with VX enclosures in industrial environments
• Ideal for access to electronic and mechanical equipment
• Suitable for settings requiring effective door operation
• Compatible with Rittal enclosure accessories
Can it be installed without special tools?
Yes, its snap-mounted design allows for easy assembly.
Will it fit with standard semi-cylinders?
Yes, it is compatible with semi-cylinders of 40mm or 45mm.
Related links
- Rittal VX Series Die Cast Zinc Hinge for Use with VX Side Panel
- Rittal SZ Series Die Cast Zinc Handle for Use with Enclosure
- Rittal DK Series Die Cast Zinc Handle for Use with Enclosure
- Rittal CP Series Die Cast Zinc Handle for Use with Enclosure
- Rittal TS 8611.070 Series Die Cast Zinc Handle for Use with SE TS IT IW
- Rittal SZ 8800 Series Die Cast Zinc Hinge for Use with Enclosure Type VX SE TS 8
- Rittal TS 8611 Series Die Cast Zinc Handle for Use with 8611.02 3 cm x 13 mm x 2.54mm
- Rittal CP 6107.200 Series Die Cast Zinc Aluminium Handle for Use with Enclosure x 482.6mm
