Rittal VX Series Stainless Steel Section, 23mm W, 89mm L For Use With VX Series
- RS Stock No.:
- 265-1477
- Mfr. Part No.:
- 8100733
- Brand:
- Rittal
Subtotal (1 pack of 2 units)*
$353.50
(exc. GST)
$388.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $176.75 | $353.50 |
*price indicative
- RS Stock No.:
- 265-1477
- Mfr. Part No.:
- 8100733
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Section | |
| Series | VX | |
| Width | 23mm | |
| Length | 89mm | |
| Material | Stainless Steel | |
| For Use With | VX Series | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Section | ||
Series VX | ||
Width 23mm | ||
Length 89mm | ||
Material Stainless Steel | ||
For Use With VX Series | ||
- COO (Country of Origin):
- DE
The Rittal VX Punched section with mounting flange is used for variable, individual interior installation of the enclosure frame on the inner mounting level.
System punching on all four sides
Related links
- Rittal VX Series Stainless Steel Section 64mm L For Use With VX Series
- Rittal VX Series Stainless Steel Handle for Use with Enclosure VX
- Rittal VX Series Stainless Steel Panel Kit, 392.5 x 33mm
- Rittal VX Series Stainless Steel Base/Plinth Adaptor for Use with Twin Castors And Levelling Feet
- Rittal VX Series Stainless Steel Single-Door-Door Floor Standing Enclosure IP66, 2000 x 800 x 600mm
- Rittal VX Series Sheet Steel Section For Use With VX Series
- Rittal VX Series Sheet Steel Gland Plate, 800mm W for Use with VX Series
- Rittal VX Series Sheet Steel Gland Plate, 1m W for Use with VX Series
