Rittal VX Series RAL 7035 RAL 7035 Steel Side, for Use with VX Series

Subtotal (1 pack of 2 units)*

$1,693.30

(exc. GST)

$1,862.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$846.65$1,693.30

*price indicative

RS Stock No.:
265-1483
Mfr. Part No.:
8106760
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Panel Type

Side

Product Type

Enclosure Panel

Series

VX

Material

Steel

Colour

RAL 7035

RAL Code

RAL 7035

IP Rating

IP55

For Use With

VX Series

The Rittal EMC Side panel for VX enclosure provides automatic potential equalisation using assembly components and a high level of EMC protection due to EMC seal.

Zinc magnesium surface coating

Powder coated on the outside

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy