Rittal VX Series Plastic Quick-Fit Baying Clamp for Use with Enclosure VX
- RS Stock No.:
- 265-1497
- Mfr. Part No.:
- 8617506
- Brand:
- Rittal
Subtotal (1 pack of 6 units)*
$95.95
(exc. GST)
$105.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $15.992 | $95.95 |
*price indicative
- RS Stock No.:
- 265-1497
- Mfr. Part No.:
- 8617506
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Quick-Fit Baying Clamp | |
| Product Type | Clamp Kit | |
| For Use With | Enclosure VX | |
| Material | Plastic | |
| Series | VX | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Quick-Fit Baying Clamp | ||
Product Type Clamp Kit | ||
For Use With Enclosure VX | ||
Material Plastic | ||
Series VX | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Rittal VX Quick fit baying clamps is for all round installation on the baying joint and can be flexibly positioned to avoid collisions with installed equipment.
Additional mounting level
Related links
- Rittal VX Series Stainless Steel Handle for Use with Enclosure VX
- Rittal VX Series Die Cast Zinc Handle for Use with Enclosure VX
- Rittal VX Series Baying Bracket for Use with VX25 Baying Enclosure System All-Round
- Rittal VX Series Identification Strip for Use with Individual Field Identifiers on the Door, VX25 Baying Enclosure
- Rittal VX Series Baying Kit for Use with Mounting on the Vertical Enclosure Sections from the Outside, 6 Per Pack
- Rittal VX Series Baying Connector for Use with Mounting on the Vertical Enclosure Sections from the Outside, 6 Per Pack
- Rittal VX Series Mounting Plate Attachment for Use with VX25 Baying Enclosure System 10 Per Pack
- Rittal VX Series Adapter Section for Use with VX25 Baying Enclosure System 2 Per Pack Piece(s)
