Rittal SZ Series Sheet Steel Mounting Plate, 110mm W, 110mm L for Use with AE Series, AX, SE, TS, VX
- RS Stock No.:
- 265-1348
- Mfr. Part No.:
- 4532000
- Brand:
- Rittal
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 4)
$22.28
(exc. GST)
$24.51
(inc. GST)
Units | Per unit | Per Pack* |
4 + | $22.28 | $89.12 |
*price indicative |
- RS Stock No.:
- 265-1348
- Mfr. Part No.:
- 4532000
- Brand:
- Rittal
Related links
- RS PRO Flexible Coupling Flector 110mm
- RS PRO Trace Heating Junction Box Kit 66mm x 110mm x 110mm
- RS PRO Through Bolt 12 x 110mm x 110mm, 14mm Fixing Hole
- Stanley Tools 110mm Quick Clamp
- Flexicon Flexible Fitting 110mm Nominal Size Nylon 6, Black
- Diagonal side cutter 110mm-4,1/4
- Lovato LCD Digital Panel Multi-Function Meter, 110mm x 110mm
- SAM, 110mm Jaw Capacity