RS Better World
Schneider Electric PanelSeT Accessoires Series Steel Bracket for Use with Spacial SF 90 mm x 120mm
- RS Stock No.:
- 219-9775
- Mfr. Part No.:
- NSYSBTB
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$50.10
(exc. GST)
$55.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.10 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9775
- Mfr. Part No.:
- NSYSBTB
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Bracket | |
| Product Type | Bracket | |
| For Use With | Spacial SF | |
| Width | 120mm | |
| Material | Steel | |
| Height | 90mm | |
| Mounting plate type | Adjustable | |
| Series | PanelSeT Accessoires | |
| Standards/Approvals | Green Premium product, REACH free of SVHC | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Bracket | ||
Product Type Bracket | ||
For Use With Spacial SF | ||
Width 120mm | ||
Material Steel | ||
Height 90mm | ||
Mounting plate type Adjustable | ||
Series PanelSeT Accessoires | ||
Standards/Approvals Green Premium product, REACH free of SVHC | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- FR
The Schneider Electric Spacial SF brackets for fixing mounting plates back to back. Mounting location is On structure of enclosure, On 2 mounting plates back to back position. Adjustable with a pitch of 25 mm. Fixing by elements.
Steel material
zinc coated surface finish
Related links
- Schneider Electric PanelSeT Accessoires Series Zinc Coated Steel Bracket Kit for Use with Spacial SF 87 mm x 87 mm x
- Schneider Electric PanelSeT Accessoires Series Steel Bracket for Use with Spacial SF 30 mm x 52mm
- Schneider Electric PanelSeT Accessoires Series Steel Bracket for Use with Spacial SF 68 mm x 28mm
- Schneider Electric PanelSeT Accessoires Series Steel Lifting Bracket for Use with Spacial SFHD/SFM, Spacial SF 60 mm x
- Schneider Electric PanelSeT Accessoires Series Steel Plate for Use with Spacial SM, Spacial SF 40 mm x 1.6m
- Schneider Electric PanelSeT Accessoires Series Steel Support Plate for Use with Spacial SF, Spacial SM 73.3 mm x 55 mm x
- Schneider Electric PanelSeT Accessoires Series Gasket for Use with Spacial SF 40 mm x 40 mm x 1m
- Schneider Electric PanelSeT Accessoires Series Gasket for Use with Spacial SF 40 mm x 40 mm x 1.6m
