RS Better World
Schneider Electric PanelSeT Accessoires Series Gasket for Use with Spacial SF 40 mm x 40 mm x 1.6m
- RS Stock No.:
- 220-1460
- Mfr. Part No.:
- NSYBCE16
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$128.73
(exc. GST)
$141.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.73 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-1460
- Mfr. Part No.:
- NSYBCE16
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Gasket | |
| Accessory Type | Gasket | |
| Length | 40mm | |
| For Use With | Spacial SF | |
| Width | 1.6m | |
| Height | 40mm | |
| Mounting plate type | Cable Gland | |
| Series | PanelSeT Accessoires | |
| Standards/Approvals | EU RoHS Declaration, REACH Declaration | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Gasket | ||
Accessory Type Gasket | ||
Length 40mm | ||
For Use With Spacial SF | ||
Width 1.6m | ||
Height 40mm | ||
Mounting plate type Cable Gland | ||
Series PanelSeT Accessoires | ||
Standards/Approvals EU RoHS Declaration, REACH Declaration | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- FR
The Schneider Electric Spacial SF brush flexible cable entry gaskets, Cable management accessory. Multi-purpose application. Cable gland plate mounting support. Clipped fixing mode, with 1 or 2 cable entries.
Sustainable green premium product
The product is mercury free
Related links
- Schneider Electric PanelSeT Accessoires Series Steel Plate for Use with Spacial SM, Spacial SF 40 mm x 1.6m
- Schneider Electric PanelSeT Accessoires Series Gasket for Use with Spacial SF 40 mm x 40 mm x 1m
- Schneider Electric NS Series Gasket for Use with Spacial SF 40 mm x 25 mm x 600mm
- Schneider Electric PanelSeT Accessoires Series Steel Accessory Kit for Use with Spacial SF/SM 40 mm x 1.2m
- Schneider Electric PanelSeT Accessoires Series Gasket for Use with Spacial SF 70 mm x 70 mm x 800mm
- Schneider Electric PanelSeT Accessoires Series Steel Lifting Bracket for Use with Spacial SFHD/SFM, Spacial SF 60 mm x
- Schneider Electric PanelSeT Accessoires Series Steel Support Plate for Use with Spacial SF, Spacial SM 73.3 mm x 55 mm x
- Schneider Electric PanelSeT Accessoires Series Steel Bracket for Use with Spacial SF 90 mm x 120mm
