RS Better World

Schneider Electric PanelSeT Accessoires Series Gasket for Use with Spacial SF 70 mm x 70 mm x 800mm

Subtotal (1 unit)*

$47.47

(exc. GST)

$52.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.47

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-8535
Mfr. Part No.:
NSYBCE8
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Gasket

Product Type

Gasket

Length

70mm

For Use With

Spacial SF

Width

800mm

Height

70mm

Mounting plate type

Cable Gland

Series

PanelSeT Accessoires

Standards/Approvals

REACH, EU RoHS Directive EU RoHS Declaration

Better World Product

Yes

Hazardous Area Certification

No

Better World Claim

Designed for Disassembly

COO (Country of Origin):
FR
The Schneider Electric NSYBCE8 is a Special SF brush flexible cable entry gaskets - 25 mm - 800 mm enclosure

It has 18 months warranty

It is mercury free

REACh free of SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy