RS Better World

Schneider Electric PanelSeT Accessoires Series Gasket for Use with Spacial SF 40 mm x 25 mm x 600mm

Subtotal (1 unit)*

$28.47

(exc. GST)

$31.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.47

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
221-0677
Mfr. Part No.:
NSYBCE6
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Gasket

Product Type

Gasket

Length

25mm

For Use With

Spacial SF

Width

600mm

Height

40mm

Mounting plate type

Cable Gland

Series

PanelSeT Accessoires

Standards/Approvals

REACH, RoHS

Hazardous Area Certification

No

Better World Claim

Designed for Disassembly

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electrics spacial SF brush flexible cable entry gaskets of size 25 mm used for 600 mm enclosure

Protection against accidental contact

Specifically designed

Compact size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy