Schneider Electric PanelSeT Series Thermoplastic Polycarbonate Hinge for Use with Thalassa TBS
- RS Stock No.:
- 220-1440
- Mfr. Part No.:
- NSYAEDH40TB
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$24.90
(exc. GST)
$27.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.90 |
*price indicative
- RS Stock No.:
- 220-1440
- Mfr. Part No.:
- NSYAEDH40TB
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Hinge | |
| Accessory Type | Hinge | |
| For Use With | Thalassa TBS | |
| Material | Thermoplastic Polycarbonate | |
| Series | PanelSeT | |
| Standards/Approvals | REACh Regulation, EU RoHS Declaration, China RoHS Regulation, China RoHS Declaration, EU RoHS Directive, Green Premium product, REACH Declaration | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Hinge | ||
Accessory Type Hinge | ||
For Use With Thalassa TBS | ||
Material Thermoplastic Polycarbonate | ||
Series PanelSeT | ||
Standards/Approvals REACh Regulation, EU RoHS Declaration, China RoHS Regulation, China RoHS Declaration, EU RoHS Directive, Green Premium product, REACH Declaration | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- HU
The Schneider Electric Hinges, for cover-depth, In thermoplastic PC with screws. Used in Multi-purpose Application. Operating angle 200 °. Fixing mode by screws - on cover location.
Sustainable green premium product
The product is mercury free
Related links
- Schneider Electric PanelSeT Series Hinge for Use with Thalassa TBP Enclosure, Thalassa TBS Enclosure
- Schneider Electric PanelSeT Series Thermoplastic Elastomer Cable Entry Membrane for Use with Spacial (Spacial S3D)
- Schneider Electric PanelSeT Series Polyester Wall Bracket for Use with Thermoplastic Industrial Box 150 mm x 50 mm x
- Schneider Electric PanelSeT Series Plastic Hinge for Use with Thalassa PLS Modular Boxes 25 mm x 100 mm x 100mm
- Schneider Electric PanelSeT Series Polycarbonate Magnetic Lamp for Use with Spacial, Thalassa 63 mm x 372 mm x 40mm
- Schneider Electric PanelSeT Series Polycarbonate Magnetic Lamp for Use with Thalassa, Spacial 63 mm x 372 mm x 40mm
- Schneider Electric PanelSeT Series Polycarbonate Cover for Use with Thalassa PLS x 540 mm x 540mm
- Schneider Electric PanelSeT Series Galvanised Steel Door Stay/Retainer for Use with Thalassa PLA
