Schneider Electric FL21 Series TPE Cable Entry Membrane for Use with Spacial (Spacial S3D) Compact Enclosure x 214mm
- RS Stock No.:
- 276-8906
- Mfr. Part No.:
- NSYAECPFLT35
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$41.49
(exc. GST)
$45.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.49 |
*price indicative
- RS Stock No.:
- 276-8906
- Mfr. Part No.:
- NSYAECPFLT35
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Ducting Support | |
| Accessory Type | Cable Entry Membrane | |
| For Use With | Spacial (Spacial S3D) Compact Enclosure | |
| Width | 214mm | |
| Material | TPE | |
| IP Rating | IP66 | |
| Mounting plate type | Membrane | |
| Series | FL21 | |
| Standards/Approvals | RoHS-Richtlinie für China, REACH-Verordnung, EU-RoHS-Richtlinie | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Ducting Support | ||
Accessory Type Cable Entry Membrane | ||
For Use With Spacial (Spacial S3D) Compact Enclosure | ||
Width 214mm | ||
Material TPE | ||
IP Rating IP66 | ||
Mounting plate type Membrane | ||
Series FL21 | ||
Standards/Approvals RoHS-Richtlinie für China, REACH-Verordnung, EU-RoHS-Richtlinie | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Schneider Electric Cable entry membrane can be installed on a gland plate adapter or directly on the enclosure. Fixing elements are delivered with the product. This product is qualified as a green premium, with minimal use of hazardous substances.
Fast and easy cable installation
High fire resistance
Related links
- Schneider Electric PanelSeT Series Thermoplastic Elastomer Cable Entry Membrane for Use with Spacial (Spacial S3D)
- Schneider Electric Mureva Styl Series Thermoplastic Elastomer Cable Entry Membrane for Use with Mureva Styl x 71 mm x
- Schneider Electric PanelSet S3D Series Closing Element for Use with 1200 mm Spacial S3D Enclosure 1200 mm
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Post Fastening for Use with CRN Spacial S3D 45 mm
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Post Fastening for Use with CRN SBM 45 mm
- Schneider Electric PanelSeT Series Steel Door Stop for Use with Spacial CRNG Enclosure Spacial S3D
- Schneider Electric NSY Series Thermoplastic Elastomer Plug for Use with Cable Entry Grommet 2.200 cm x 220000.00 mm x
- Schneider Electric PanelSeT Series Thermoplastic Polycarbonate Hinge for Use with Thalassa TBS
