Schneider Electric PanelSeT Accessoires Series Steel Lifting Accessory for Use with Spacial SFHD, Spacial SFM, Spacial
- RS Stock No.:
- 219-9818
- Mfr. Part No.:
- NSYSFTB32
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,933.15
(exc. GST)
$3,226.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,933.15 |
*price indicative
- RS Stock No.:
- 219-9818
- Mfr. Part No.:
- NSYSFTB32
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rail | |
| Accessory Type | Lifting Accessory | |
| Length | 3.2m | |
| For Use With | Spacial SFHD, Spacial SFM, Spacial SF | |
| Width | 60mm | |
| Material | Steel | |
| Height | 60mm | |
| Colour | Grey | |
| Thread Size | M12 | |
| Series | PanelSeT Accessoires | |
| Standards/Approvals | EU RoHS Directive EU RoHS Declaration, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rail | ||
Accessory Type Lifting Accessory | ||
Length 3.2m | ||
For Use With Spacial SFHD, Spacial SFM, Spacial SF | ||
Width 60mm | ||
Material Steel | ||
Height 60mm | ||
Colour Grey | ||
Thread Size M12 | ||
Series PanelSeT Accessoires | ||
Standards/Approvals EU RoHS Directive EU RoHS Declaration, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Spacial SF lifting and transportation bars. Length 3200mm. To be mounted across adjacent enclosures, in the axis of the uprights, using M12 screws.
Steel material
zinc coated surface finish
Related links
- Schneider Electric PanelSeT Accessoires Series Steel Lifting Bracket for Use with Spacial SFHD/SFM, Spacial SF 60 mm x
- Schneider Electric NSYSFT Series Lifting Bracket for Use with Spacial SF Spacial SFM
- Schneider Electric PanelSeT Accessoires Series Steel Support Rail for Use with Spacial SM Spacial SF 50 mm
- Schneider Electric PanelSeT SFN Accessoires Series Steel Lifting Bracket for Use with Spacial SFX Enclosure x 215 mm x
- Schneider Electric PanelSeT Accessoires Series Metal Joining Bracket for Use with Spacial SFM
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Horizontal Busbar Barrier for Use with Spacial SFM 55 mm
- Schneider Electric PanelSeT Accessoires Series Partition 600mm W for Use with Spacial SFM
- Schneider Electric 1600 mm Plinth 100 mm for use with Spacial SMX Spacial SF, Spacial SM
