RS Better World

Schneider Electric PanelSeT Series Steel Fixed Tray for Use with Enclosure 30 mm x 482mm

Subtotal (1 unit)*

$564.12

(exc. GST)

$620.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$564.12

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-8588
Mfr. Part No.:
NSYFXT6050
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Fixed Tray

Product Type

Fan Tray

For Use With

Enclosure

Width

482mm

Material

Steel

Height

30mm

Mounting plate type

Direct

Series

PanelSeT

Standards/Approvals

Green Premium product

Hazardous Area Certification

No

Better World Product

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
FR
The Schneider Electric NSYFXT6050 is a Fixed tray H30xW482xD390 mm for enclosure of W600xD500 mm - maximum load 150 kg

It has 18 months warranty

It is mercury free

REACh free of SVHC

Each
$381.00
Each
$661.68
Each
$399.48
Each
$297.45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy