Schneider Electric PanelSeT Series Steel Fixed Tray for Use with Enclosure 30 mm x 682mm
- RS Stock No.:
- 219-8591
- Mfr. Part No.:
- NSYFXT8060
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$381.00
(exc. GST)
$419.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $381.00 |
*price indicative
- RS Stock No.:
- 219-8591
- Mfr. Part No.:
- NSYFXT8060
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fan Tray | |
| Accessory Type | Fixed Tray | |
| For Use With | Enclosure | |
| Width | 682mm | |
| Material | Steel | |
| Height | 30mm | |
| Mounting plate type | Direct | |
| Series | PanelSeT | |
| Standards/Approvals | China RoHS Regulation, EU RoHS Directive, Green Premium product, REACH, REACH free of SVHC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fan Tray | ||
Accessory Type Fixed Tray | ||
For Use With Enclosure | ||
Width 682mm | ||
Material Steel | ||
Height 30mm | ||
Mounting plate type Direct | ||
Series PanelSeT | ||
Standards/Approvals China RoHS Regulation, EU RoHS Directive, Green Premium product, REACH, REACH free of SVHC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric NSYFXT8060 is a Fixed tray H30xW682xD490 mm for enclosure of W800xD600 mm - maximum load 150 kg.
It has 18 months warranty
It is mercury free
REACh free of SVHC
Related links
- Schneider Electric PanelSeT Series Steel Fixed Tray for Use with Enclosure 30 mm x 682mm
- Schneider Electric PanelSeT Series Steel Fixed Tray for Use with Spacial SF 30 mm x 682mm
- Schneider Electric PanelSeT Series Steel Fixed Tray for Use with Enclosure 30 mm x 482mm
- Schneider Electric PanelSeT Series Steel Fixed Tray for Use with Spacial SF 30 mm x 482mm
- Schneider Electric PanelSeT Series Steel Fixed Tray for Use with Panelset 3 mm x 690 mm x 800mm
- Schneider Electric PanelSeT Series Steel Fixed Tray for Use with Spacial SF, Spacial SM 30 mm x 482mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 1909 mm x 150 mm x 682mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 1917 mm x 100 mm x 682mm
