RS Better World
Schneider Electric PanelSeT Series Steel Fixed Tray for Use with Spacial SF 30 mm x 482mm
- RS Stock No.:
- 219-8587
- Mfr. Part No.:
- NSYFXT6040
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$399.48
(exc. GST)
$439.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $399.48 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-8587
- Mfr. Part No.:
- NSYFXT6040
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Fixed Tray | |
| Product Type | Fan Tray | |
| For Use With | Spacial SF | |
| Width | 482mm | |
| Material | Steel | |
| Height | 30mm | |
| Mounting plate type | Direct | |
| Series | PanelSeT | |
| Standards/Approvals | Green Premium product | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Fixed Tray | ||
Product Type Fan Tray | ||
For Use With Spacial SF | ||
Width 482mm | ||
Material Steel | ||
Height 30mm | ||
Mounting plate type Direct | ||
Series PanelSeT | ||
Standards/Approvals Green Premium product | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- FR
The Schneider Electric NSYFXT6040 is a Fixed tray H30xW482xD290 mm for enclosure of W600xD400 mm .Has a maximum load 150 kg
It has 18 months warranty
It is mercury free
REACh free of SVHC
Related links
- Schneider Electric PanelSeT Series Steel Fixed Tray for Use with Spacial SF, Spacial SM 30 mm x 482mm
- Schneider Electric PanelSeT Series Steel Fixed Tray for Use with Enclosure 30 mm x 482mm
- Schneider Electric PanelSeT Series Steel Fixed Tray for Use with Spacial SF 30 mm x 682mm
- Schneider Electric PanelSeT Series Steel Fixed Tray for Use with Enclosure 30 mm x 682mm
- Schneider Electric PanelSeT Series Steel Fixed Tray for Use with Panelset 3 mm x 690 mm x 800mm
- Schneider Electric PanelSeT Accessoires Series Steel Bracket for Use with Spacial SF 30 mm x 52mm
- Schneider Electric PanelSeT Series Steel Modular Distribution Chassis for Use with Spacial SM, Spacial SF 1705 mm x
- Schneider Electric PanelSeT Series Steel Bracket for Use with Spacial SFX Spacial SM, Spacial SD 36 mm x
