Schneider Electric PanelSeT Series Zinc Coated Steel Wall Fixing Support for Use with Thalassa PHD 150 mm x 500mm
- RS Stock No.:
- 211-8799
- Mfr. Part No.:
- NSYFMPHD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$138.89
(exc. GST)
$152.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $138.89 |
*price indicative
- RS Stock No.:
- 211-8799
- Mfr. Part No.:
- NSYFMPHD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fixing Clip | |
| Accessory Type | Wall Fixing Support | |
| For Use With | Thalassa PHD | |
| Width | 500mm | |
| Material | Zinc Coated Steel | |
| Height | 150mm | |
| Series | PanelSeT | |
| Standards/Approvals | China RoHS Regulation, China RoHS Declaration, Product Environmental Profile, Environmental Disclosure, EU RoHS Declaration, EU RoHS Directive, Green Premium product, Mercury free, RoHS exemption information, REACH Declaration, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fixing Clip | ||
Accessory Type Wall Fixing Support | ||
For Use With Thalassa PHD | ||
Width 500mm | ||
Material Zinc Coated Steel | ||
Height 150mm | ||
Series PanelSeT | ||
Standards/Approvals China RoHS Regulation, China RoHS Declaration, Product Environmental Profile, Environmental Disclosure, EU RoHS Declaration, EU RoHS Directive, Green Premium product, Mercury free, RoHS exemption information, REACH Declaration, REACH | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Thalassa wall fixing support has 180 kg permanent permissible load. It has 150mm height,500mm width and 320mm depth.
Green Premium product
Mercury free
Related links
- Schneider Electric PanelSeT Series Zinc Coated Steel Enclosure Accessory for Use with Spacial WM Enclosures 130 mm x 20
- Schneider Electric PanelSeT Series Zinc Coated Steel Bracket for Use with DIN Rail 20 mm x 110 mm x 110mm
- Schneider Electric PanelSeT Accessoires Series Zinc Coated Steel Bracket Kit for Use with Spacial SF 87 mm x 87 mm x
- Schneider Electric PanelSeT S3X Series 316 Stainless Steel IP66, 600 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT SFN Accessoires Series 304 Stainless Steel Wall Fixing Support for Use with Enclosure 20 mm
- Schneider Electric PanelSeT Series Galvanised Steel Chassis for Use with Thalassa PLA, Thalassa PHD 1000 mm x 1000 mm x
- Schneider Electric PanelSeT Series Galvanised Steel Chassis for Use with Thalassa PLA, Thalassa PHD 1250 mm x 1250 mm x
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Plate for Use with Thalassa PHD, Thalassa PLA 1000 mm x
