B&R Enclosures Connector TE Series Unpainted Zinc Coated Steel General Purpose Enclosure, IP66, 200 mm x 120 mm

Subtotal (1 unit)*

$298.70

(exc. GST)

$328.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$298.70

*price indicative

RS Stock No.:
885-2985
Mfr. Part No.:
TE2212
Brand:
B&R Enclosures
Find similar products by selecting one or more attributes.
Select all

Brand

B&R Enclosures

Body Material

Zinc Coated Steel

Product Type

General Purpose Enclosure

External Height

200mm

External Width

120mm

IP Rating

IP66

Colour

Unpainted

Hazardous Area Certification

No

Series

Connector TE

Standards/Approvals

No

Transparent Door

No

COO (Country of Origin):
CN

Connector TE IP66 Enclosure


The Connector TE is a small robust enclosure suitable for applications such as housing terminations, pushbuttons and switchgear. Electrical equipment can be mounted using a mounting pan or DIN rail, both of which have been ergonomically designed for easy installation. The renowned flat face gutter of the Connector TE ensures a reliable and long-lasting seal no matter what the application. Three versions are available: stainless steel , stainless steel with a powder coat or stainless steel with mounting flanges.

IP66 protection rating

Fully welded construction

Steel combo head screws, used to prevent loss when fastening

Provision for mounting DIN rails or a mounting pan, increasing the application flexibility

Flat face gutter

Easy installation

Foamed in place polyurethane gasket

1.5 mm 316 grade stainless steel

Approvals

CE marked, Lloyds.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy