Better World
Schneider Electric NSYS Series Folding Support Shelf for Use with Spacial SF, Spacial SFX, Spacial SM, Spacial SMX, 50
- RS Stock No.:
- 222-3900
- Mfr. Part No.:
- NSYSDT5
- Brand:
- Schneider Electric
On back order for despatch 17/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$533.43
(exc. GST)
$586.77
(inc. GST)
Units | Per unit |
---|---|
1 + | $533.43 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 222-3900
- Mfr. Part No.:
- NSYSDT5
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric has folding support tray used for the special series enclosure. The colour of the folding tray is grey and the surface finish is done with the epoxy polyester powder.
The material used for the tray is steel
This tray is mercury free
This tray is mercury free
Specifications
Attribute | Value |
---|---|
Type | Folding Support Shelf |
For Use With | Spacial SF, Spacial SFX, Spacial SM, Spacial SMX |
Width | 500mm |
Dimensions | 50 x 500mm |
Height | 50mm |
Series | NSYS |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NS Series Folding Support Shelf for Use with...
- Schneider Electric NSYCFP Series Cable Rail, 600mm W For Use With...
- Schneider Electric NSYTVR Series Upright, 45mm W, 45mm H For Use...
- Schneider Electric NSYSUCR Series Cross Rail, 90mm W, 400mm H For...
- Schneider Electric NSYSQCR Series Cross Rail, 40mm W, 800mm H For...
- Schneider Electric NSYSUCR Series Cross Rail, 40mm W, 700mm H For...
- Schneider Electric NSYSQCR Series Cross Rail, 40mm W, 500mm H For...
- Schneider Electric NSYSUCR Series Cross Rail, 65mm W, 600mm H For...