Schneider Electric PanelSeT Series Steel Cross Rail, 90mm W, 1600mm H, 27mm D For Use With Panelset SF, SFX, SM, SMX

N

Subtotal (1 pack of 2 units)*

$1,413.37

(exc. GST)

$1,554.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,413.37$706.685

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
444-157
Mfr. Part No.:
NSYSUCR90160
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cross Rail

Series

PanelSeT

Width

90mm

Height

1600mm

Depth

27mm

Material

Steel

For Use With

Panelset SF, SFX, SM, SMX

COO (Country of Origin):
IN
The Schneider Electric Universal cross rails made of steel, measuring H90 x W1600 mm with 3 rows, supplied as a set of 2. They provide sturdy and versatile mounting support for large electrical enclosures and equipment.

Surface finish is galvanized
Fixing mode is by screws

Related links