RS Better World

Schneider Electric PrismaSeT HD Series Steel, Bar Support: Plastic Floor Standing Support for Use with Spacial SFP x 500

Subtotal (1 unit)*

$338.49

(exc. GST)

$372.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$338.49

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-8536
Mfr. Part No.:
NSYBVS500
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Floor Standing Support

Accessory Type

Floor Standing Support

Length

500mm

For Use With

Spacial SFP

Width

500mm

Material

Steel, Bar Support: Plastic

Series

PrismaSeT HD

Standards/Approvals

REACH, EU RoHS Directive EU RoHS Declaration

Better World Claim

Designed for Disassembly

Hazardous Area Certification

No

Better World Product

Yes

COO (Country of Origin):
IN
The Schneider Electric NSYBVS500 is a Vertical bar support up to 3200 A. It has a width and depth of 500x500 mm

It has 18 months warranty

It is mercury free

REACh free of SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy