RS Better World
Schneider Electric PrismaSeT HD Series Bar Support: Plastic, Steel Support Rail for Use with Spacial SF x 400mm
- RS Stock No.:
- 219-9684
- Mfr. Part No.:
- NSYBVS400
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$331.27
(exc. GST)
$364.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $331.27 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9684
- Mfr. Part No.:
- NSYBVS400
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Support Rail | |
| Product Type | Support Rail | |
| For Use With | Spacial SF | |
| Width | 400mm | |
| Material | Bar Support: Plastic, Steel | |
| Series | PrismaSeT HD | |
| Standards/Approvals | EU RoHS Directive EU RoHS Declaration, REACH | |
| Hazardous Area Certification | No | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Support Rail | ||
Product Type Support Rail | ||
For Use With Spacial SF | ||
Width 400mm | ||
Material Bar Support: Plastic, Steel | ||
Series PrismaSeT HD | ||
Standards/Approvals EU RoHS Directive EU RoHS Declaration, REACH | ||
Hazardous Area Certification No | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IN
The Schneider Electric Vertical bar support up to 3200 A current and dimension as 400x400 mm. . It has Multi-purpose application with Bus bar accessory.
Plastic and steel material
By fixing element
Related links
- Schneider Electric PrismaSeT HD Series Bar Support: Plastic, Steel Locking System for Use with Spacial SF 66 mm x 600mm
- Schneider Electric PrismaSeT HD Series Bar Support: Plastic Linergy
- Schneider Electric PrismaSeT HD Series Bar Support: Plastic Prisma PH,
- Schneider Electric PrismaSeT HD Series Bar Support: Plastic, Steel Busbar Accessories for Use with Enclosure 66 mm x
- Schneider Electric PrismaSeT HD Series Bar Support: Plastic Busbar Accessory for Use with Spacial SF, Spacial SFX 60 mm
- Schneider Electric PrismaSeT HD Series Bar Support: Plastic Metal Support: Steel Busbar Accessories for Use with Linergy
- Schneider Electric PrismaSeT HD Series Bar Support: Plastic Metal Support: Steel Busbar Accessory for Use with Spacial
- Schneider Electric PrismaSeT HD Series Bar Support: Plastic Metal Support: Steel Clip for Use with Busbar 59 mm x 510 mm
