RS Better World
Schneider Electric PrismaSeT HD Series Bar Support: Plastic Metal Support: Steel Clip for Use with Busbar 59 mm x 510 mm
- RS Stock No.:
- 219-9440
- Mfr. Part No.:
- NSYBHS600
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$289.17
(exc. GST)
$318.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $289.17 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9440
- Mfr. Part No.:
- NSYBHS600
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fixing Clip | |
| Accessory Type | Clip | |
| Length | 510mm | |
| For Use With | Busbar | |
| Width | 510mm | |
| Material | Bar Support: Plastic Metal Support: Steel | |
| Height | 59mm | |
| Series | PrismaSeT HD | |
| Standards/Approvals | REACH, RoHS | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fixing Clip | ||
Accessory Type Clip | ||
Length 510mm | ||
For Use With Busbar | ||
Width 510mm | ||
Material Bar Support: Plastic Metal Support: Steel | ||
Height 59mm | ||
Series PrismaSeT HD | ||
Standards/Approvals REACH, RoHS | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IN
The Schneider Electric horizontal bar support up to 3200 A. it has 59 mm height, 51 mm width and 39 mm depth. It has 1.620 kg weight.
It has Pro-active compliance
Green premium product
Related links
- Schneider Electric PrismaSeT HD Series Bar Support: Plastic Metal Support: Steel Clip for Use with Spacial 59 mm x 710mm
- Schneider Electric PrismaSeT HD Series Bar Support: Plastic Metal Support: Steel Busbar Accessories for Use with Linergy
- Schneider Electric PrismaSeT HD Series Bar Support: Plastic Metal Support: Steel Busbar Accessory for Use with Spacial
- Schneider Electric PrismaSeT HD Series Bar Support: Plastic, Steel Locking System for Use with Spacial SF 66 mm x 600mm
- Schneider Electric PrismaSeT HD Series Bar Support: Plastic, Steel Support Rail for Use with Spacial SF x 400mm
- Schneider Electric PrismaSeT HD Series Bar Support: Plastic Linergy
- Schneider Electric PrismaSeT HD Series Bar Support: Plastic Prisma PH,
- Schneider Electric PrismaSeT HD Series Bar Support: Plastic, Steel Busbar Accessories for Use with Enclosure 66 mm x
