Better World
Schneider Electric NSYC Series Bracket for Use with Spacial S3CM, 134 x 140mm
- RS Stock No.:
- 211-0845
- Mfr. Part No.:
- NSYCMUMC50
- Brand:
- Schneider Electric
On back order for despatch 02/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,966.16
(exc. GST)
$2,162.78
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,966.16 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-0845
- Mfr. Part No.:
- NSYCMUMC50
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Schneider Electric horizontal rotating bracket is used for S3CM HMI encl . The mounting location is between tube and support. The operating angle of bracket is 295 degree. The fixing is done with the help of the screw and the bracket has grey colour.
The material used for the bracket is moulded steel
Permanent permissible load capacity is 54 kg
Permanent permissible load capacity is 54 kg
Specifications
Attribute | Value |
---|---|
Type | Bracket |
For Use With | Spacial S3CM |
Width | 140mm |
Dimensions | 134 x 140mm |
Height | 134mm |
Series | NSYC |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSYC Series Adapter for Use with Spacial S3CM, 50mm
- Schneider Electric NSYC Series Inner Door Accessories for Use with...
- Schneider Electric NSYC Series Coupling Kit for Use with Spacial...
- Schneider Electric NSYC Series RAL 7035 Front Plate, 150mm H,...
- Schneider Electric NSYC Series Coupling Kit for Use with Spacial...
- Schneider Electric NSYC Series Gasket for Use with Spacial SF Enclosure
- Schneider Electric NSYC Series Coupling Kit for Use with Spacial...
- Schneider Electric NSYC Series PUR Foam Filter for Use with...