Schneider Electric PanelSeT Series Polyester Canopy for Use with Thalassa PLA 320 mm x 320 mm x 18mm
- RS Stock No.:
- 211-4061
- Mfr. Part No.:
- NSYSUPLA3TG
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$168.89
(exc. GST)
$185.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.89 |
*price indicative
- RS Stock No.:
- 211-4061
- Mfr. Part No.:
- NSYSUPLA3TG
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Canopy | |
| Product Type | Canopy | |
| Length | 320mm | |
| For Use With | Thalassa PLA | |
| Width | 18mm | |
| Material | Polyester | |
| Height | 320mm | |
| Colour | Canopy | |
| IP Rating | IP55 | |
| Series | PanelSeT | |
| Standards/Approvals | REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Canopy | ||
Product Type Canopy | ||
Length 320mm | ||
For Use With Thalassa PLA | ||
Width 18mm | ||
Material Polyester | ||
Height 320mm | ||
Colour Canopy | ||
IP Rating IP55 | ||
Series PanelSeT | ||
Standards/Approvals REACH | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric from Thalassa range Additional aesthetic trim kit for coupling versPLAT or PLAZT with canopy depth is 320mm.
Green Premium product
Reach free of SVHC
Mercury free
Related links
- Schneider Electric PanelSeT Series Polyester Accessory Kit for Use with Thalassa PLA x 18mm
- Schneider Electric PanelSeT Series Polyester Plinth for Use with Thalassa Thalassa PLA 200 mm x 200 mm x 1.035m
- Schneider Electric PanelSeT Series Polyester Plinth for Use with Thalassa Thalassa PLA 200 mm x 494 mm x 494mm
- Schneider Electric PanelSeT Series Polyester Plinth for Use with Thalassa Thalassa PLA 200 mm x 994 mm x 994mm
- Schneider Electric PanelSeT Series Polyester Plinth for Use with Thalassa Thalassa PLA 60 mm x 770 mm x 750mm
- Schneider Electric PanelSeT Series Polyester Plinth for Use with Thalassa Thalassa PLA 60 mm x 60 mm x 500mm
- Schneider Electric PanelSeT Series Polyester Plinth for Use with Thalassa Thalassa PLA 200 mm x 200 mm x 994mm
- Schneider Electric PanelSeT Series Polyester Mounting Plate for Use with Thalassa Thalassa PLA 1000 mm x 750 mm x 750mm
