Schneider Electric NSY Series Polyester Mounting Plate for Use with Thalassa Thalassa PLA 1 m x 750 mm x 750mm

Subtotal (1 unit)*

$550.25

(exc. GST)

$605.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$550.25

*price indicative

RS Stock No.:
288-2167
Mfr. Part No.:
NSYPMA107
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Mounting Plate

Accessory Type

Mounting Plate

Length

750mm

For Use With

Thalassa Thalassa PLA

Width

750mm

Material

Polyester

Height

1m

Colour

Grey

Mounting plate type

Insulated

Series

NSY

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric Polyester insulating mounting plate is a versatile accessory designed for Thalassa enclosures. Made of high quality polyester, this mounting plate offers excellent insulation properties. With a grey colour finish and a thickness of 5mm, it provides a sturdy support for various components within the enclosure. The permanent permissible load capacity of 150 kg makes it suitable for heavy-duty applications. This Green Premium product is compliant with REACh and EU RoHS directives, ensuring environmental sustainability.

Polyester insulating mounting plate for Thalassa enclosures

Suitable for a range of applications with a maximum load capacity of 150 kg

Grey (RAL 7035) colour finish with a thickness of 5mm for durability

Compliant with REACh and EU RoHS directives for environmental sustainability

Easy installation using screws on back inserts for secure mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy