Hammond 1552 Series Grey ABS Handheld Enclosure, IP54, 150 mm x 30 mm x, 50 mm
- RS Stock No.:
- 200-6045
- Distrelec Article No.:
- 301-87-219
- Mfr. Part No.:
- 1552D5GY
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.64
(exc. GST)
$15.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $13.64 |
| 10 - 49 | $13.29 |
| 50 + | $12.74 |
*price indicative
- RS Stock No.:
- 200-6045
- Distrelec Article No.:
- 301-87-219
- Mfr. Part No.:
- 1552D5GY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Handheld Enclosure | |
| External Height | 30mm | |
| Integral Battery Compartment | No | |
| IP Rating | IP54 | |
| Display Window | No | |
| Colour | Grey | |
| External Width | 50mm | |
| External Length | 150mm | |
| Push Buttons | No | |
| Internal Mount Type | PCB Mounting Boss | |
| Hazardous Area Certification | No | |
| Weight | 73g | |
| Standards/Approvals | RoHS | |
| Series | 1552 | |
| Keypad Recess | Yes | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Handheld Enclosure | ||
External Height 30mm | ||
Integral Battery Compartment No | ||
IP Rating IP54 | ||
Display Window No | ||
Colour Grey | ||
External Width 50mm | ||
External Length 150mm | ||
Push Buttons No | ||
Internal Mount Type PCB Mounting Boss | ||
Hazardous Area Certification No | ||
Weight 73g | ||
Standards/Approvals RoHS | ||
Series 1552 | ||
Keypad Recess Yes | ||
- COO (Country of Origin):
- CA
Hammond 1552 Series Hand Held Enclosure, ABS, Grey - 1552D5GY
This hand-held enclosure, manufactured by Hammond, provides a durable and compact solution for housing electronic components in various industries. The ABS grey body material ensures robustness, while the IP54 rating offers protection against dust and water ingress. With features like PCB mounting bosses and RoHS compliance, this enclosure is versatile and reliable for a range of applications.
Features & Benefits
• Constructed with ABS material for durability
• Compact design with external dimensions of 150 x 50 x 30 mm
• Features grey colour for a sleek and professional look
• Equipped with PCB mounting bosses for easy installation
• IP54 rated for dust and water resistance
• RoHS compliant for environmental sustainability
• Lightweight at only 73g for easy handling and portability
• Keypad recess for convenient access
Applications
• Ideal for use in automation, electronics, electrical, and mechanical industries
• Suitable for handheld devices, control panels, and testing equipment
• Perfect for housing sensitive electronic components securely
• Used for applications requiring protection against environmental factors
Can it withstand harsh environmental conditions?
This hand-held enclosure is IP54 rated, ensuring protection against dust and water ingress, making it suitable for both indoor and outdoor use.
Will it accommodate PCB mounting bosses for secure installation?
Yes, the enclosure features internal mounting type PCB mounting bosses, allowing for easy and secure installation of electronic components.
Is it lightweight and portable for easy handling?
With a weight of only 73g, this enclosure is lightweight and portable, making it convenient for on-the-go applications.
Can it be used in various industries requiring reliable housing for electronic components?
Yes, this enclosure is designed for use in automation, electronics, electrical, and mechanical industries, offering versatility and durability for a range of applications.
PCB Stand offs moulded into base and lid. Top cover is recessed for membrane display or keypad. Removable end panels for easy machining
Standards
Material Flamability Rating: UL94-V0
Related links
- Hammond 1552 Series Black ABS Handheld Enclosure 150 mm x 30 mm x, 50 mm
- Hammond 1552 Series Grey ABS Handheld Enclosure 110 mm x 30 mm x, 50 mm
- Hammond 1552 Series Black ABS Handheld Enclosure 70 mm x 30 mm x, 50 mm
- Hammond 1552 Series Black ABS Handheld Enclosure 110 mm x 30 mm x, 50 mm
- Hammond 1552 Series Grey ABS Handheld Enclosure 70 mm x 22 mm x, 50 mm
- Hammond 1552 Series Black ABS Handheld Enclosure 70 mm x 22 mm x, 50 mm
- Hammond 1552 Series Black ABS Handheld Enclosure 109 mm x 22 mm x, 50 mm
- Hammond Grey ABS Handheld Enclosure 150 mm x 22 mm x, 50 mm
