Hammond 1552 Series ABS Holding Frame for Use with 1552C 33 mm x 66 mm x 29mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.32

(exc. GST)

$10.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$9.32
10 - 49$9.12
50 +$8.79

*price indicative

RS Stock No.:
200-6033
Mfr. Part No.:
1552CHBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure Accessory

Accessory Type

Holding Frame

Length

66mm

For Use With

1552C

Width

29mm

Material

ABS

Height

33mm

Colour

Black

IP Rating

IP54

Series

1552

Standards/Approvals

REACH, UL94 V-0, RoHS

Hazardous Area Certification

No

The Hammond 1552 series holders are ideally suited for mounting printed circuit boards. This is ergonomically designed for a comfortable fit into the user’s hand. It is also suitable for desktop use. The Hammond 1552 series is made of ABS plastic material.

REACH Compliant

RoHS Compliant

Flame Rating UL94-HB

IP Rating IP54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy