RS PRO Die Cast Aluminium Wall Bracket for Use with Extruded Aluminium Enclosures 18 mm x 25 mm x 3mm
- RS Stock No.:
- 136-8956
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.70
(exc. GST)
$9.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $8.70 |
| 5 - 24 | $8.38 |
| 25 + | $6.90 |
*price indicative
- RS Stock No.:
- 136-8956
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Wall Bracket | |
| Product Type | Mounting Bracket | |
| Length | 25mm | |
| For Use With | Extruded Aluminium Enclosures | |
| Width | 3mm | |
| Material | Die Cast Aluminium | |
| Height | 18mm | |
| Colour | Black | |
| IP Rating | IP66 | |
| Mounting plate type | Bracket | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Wall Bracket | ||
Product Type Mounting Bracket | ||
Length 25mm | ||
For Use With Extruded Aluminium Enclosures | ||
Width 3mm | ||
Material Die Cast Aluminium | ||
Height 18mm | ||
Colour Black | ||
IP Rating IP66 | ||
Mounting plate type Bracket | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
RS Pro IP66 Extruded Aluminium Enclosures
These versatile IP66 enclosures can be used for indoor or outdoor applications, for example: desktop, junction / control box or wall mounting.
They have an extruded aluminium body, available in black or silver, and a black diecast aluminium end panel. A 0.5 mm recessed area in the top is designed to affix a product label or for silk-screen printing.
Available separately: a continuous rubber seal for IP66 protection, diecast wall mounting kit, PCB stopper and rubber feet.
Features and Benefits
• Extruded aluminium body (alloy 6063) silver or black anodised finish
• Diecast aluminium end panels (alloy ADC-12) black powder coating
• 0.5 mm recessed area in enclosure top
• IP66 protection (with rubber seal)
• RoHS compliant
• Engineered to ISO 2768-m tolerances
Rubber Feet
• 136-8958, round hemisphere, qty 144
• 136-8959, flat-round, qty 64
• 136-8960, round hemisphere, qty 64
• 136-8961, round hemisphere, qty 100
• 136-8962, flat-round, qty 36
• 136-8963, square, qty 81
• 136-8964, round, qty 25
• 136-8965, square, qty 121
• 136-8966, square, qty 81
• 136-8967, square, qty 36
• 136-8968, square, qty 64
• 136-8970, round, qty 20
Related links
- CAMDENBOSS Die Cast Aluminium Wall Bracket for Use with High Temperature Box x 25 mm x 12mm
- RS PRO Grey Die Cast Aluminium Enclosure 275 mm, 175 mm
- RS PRO Grey Die Cast Aluminium Enclosure 106.5 mm 146 mm
- RS PRO RJ Series Grey Die Cast Aluminium Enclosure 230 mm, 200 mm
- Rittal GA Series Die Cast Aluminium Wall Box 80 mm x 250 mm x 57 mm
- Rittal GA Series Die Cast Aluminium Wall Box 230 mm x 330 mm x 181 mm
- Rittal GA Series Die Cast Aluminium Wall Box 160 mm x 260 mm x 91 mm
- Rittal GA Series Die Cast Aluminium Wall Box 232 mm x 202 mm x 111 mm
