RS PRO Rubber Feet for Use with Extruded Aluminium Enclosures, 6 x 3mm
- RS Stock No.:
- 136-8958
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-8958
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Feet | |
| For Use With | Extruded Aluminium Enclosures | |
| Width | 6mm | |
| Material | Rubber | |
| Dimensions | 6 x 3mm | |
| Height | 3mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Feet | ||
For Use With Extruded Aluminium Enclosures | ||
Width 6mm | ||
Material Rubber | ||
Dimensions 6 x 3mm | ||
Height 3mm | ||
Colour Black | ||
Related links
- RS PRO Rubber Feet for Use with Extruded Aluminium Enclosures, 11.5 x 3mm
- RS PRO Rubber Feet for Use with Extruded Aluminium Enclosures, 20 x 7.3mm
- RS PRO Rubber Feet for Use with Extruded Aluminium Enclosures, 20 x 20 x 8mm
- RS PRO Rubber Feet for Use with Extruded Aluminium Enclosures, 12 x 5mm
- RS PRO Rubber Feet for Use with Extruded Aluminium Enclosures, 10 x 10 x 5mm
- RS PRO Rubber Feet for Use with Extruded Aluminium Enclosures, 16 x 10mm
- RS PRO Rubber Feet for Use with Extruded Aluminium Enclosures, 22 x 10mm
- RS PRO Rubber Feet for Use with Extruded Aluminium Enclosures, 20.5 x 20.5 x 7.8mm
