RS PRO Rubber Feet for Use with Extruded Aluminium Enclosures, 22 x 10mm
- RS Stock No.:
- 136-8964
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$14.30
(exc. GST)
$15.73
(inc. GST)
- RS Stock No.:
- 136-8964
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Feet | |
| For Use With | Extruded Aluminium Enclosures | |
| Width | 22mm | |
| Material | Rubber | |
| Dimensions | 22 x 10mm | |
| Height | 10mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Feet | ||
For Use With Extruded Aluminium Enclosures | ||
Width 22mm | ||
Material Rubber | ||
Dimensions 22 x 10mm | ||
Height 10mm | ||
Colour Black | ||
- COO (Country of Origin):
- TW
RS PRO Rubber Feet
Complete your enclosure projects with these high-quality rubber feet from RS PRO. There is a choice in design which includes square, round, and round hemisphere with self-adhesive backing. Installation is quick and easy; a typical install involves placing a rubber foot at each corner to create a protective barrier between the surface and the enclosure.
Features and Benefits
- Rubber feet
- Self-Adhesive
- Square and round styles
- ROHS compliance
RS PRO Rubber Feet Variant – Available Separately
Applications
RS PRO rubber feet are commonly used as accessories for Extruded Aluminium Enclosures
Note
RS stock no: 136-8970 is NOT self-adhesive
Related links
- RS PRO Rubber Feet for Use with Extruded Aluminium Enclosures, 16 x 10mm
- RS PRO Rubber Feet for Use with Extruded Aluminium Enclosures, 12 x 5mm
- RS PRO Rubber Feet for Use with Extruded Aluminium Enclosures, 20 x 7.3mm
- RS PRO Rubber Feet for Use with Extruded Aluminium Enclosures, 10 x 10 x 5mm
- RS PRO Rubber Feet for Use with Extruded Aluminium Enclosures, 6 x 3mm
- RS PRO Rubber Feet for Use with Extruded Aluminium Enclosures, 20 x 20 x 8mm
- RS PRO Rubber Feet for Use with Extruded Aluminium Enclosures, 11.5 x 3mm
- RS PRO Rubber Feet for Use with Extruded Aluminium Enclosures, 20.5 x 20.5 x 7.8mm

