RS PRO Rubber Feet for Use with Extruded Aluminium Enclosures, 20.5 x 20.5 x 7.8mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
136-8968
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

Feet

Length

20.5mm

For Use With

Extruded Aluminium Enclosures

Width

20.5mm

Material

Rubber

Dimensions

20.5 x 20.5 x 7.8mm

Height

7.8mm

Colour

Black

COO (Country of Origin):
TW

Related links