Schneider Electric PrismaSeT G and PrismaSeT P Series Steel Front Plate for Use with PrismaSeT G and PrismaSeT P
- RS Stock No.:
- 759-324
- Mfr. Part No.:
- LVS03258
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$539.93
(exc. GST)
$593.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $539.93 |
*price indicative
- RS Stock No.:
- 759-324
- Mfr. Part No.:
- LVS03258
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Front Plate | |
| Product Type | Front Plate | |
| Length | 450mm | |
| For Use With | PrismaSeT G and PrismaSeT P Enclosure | |
| Width | 600mm | |
| Material | Steel | |
| Height | 450mm | |
| Colour | White | |
| IP Rating | IP30 | |
| Mounting plate type | Cut-out | |
| Series | PrismaSeT G and PrismaSeT P | |
| Standards/Approvals | NF C 15-100 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Front Plate | ||
Product Type Front Plate | ||
Length 450mm | ||
For Use With PrismaSeT G and PrismaSeT P Enclosure | ||
Width 600mm | ||
Material Steel | ||
Height 450mm | ||
Colour White | ||
IP Rating IP30 | ||
Mounting plate type Cut-out | ||
Series PrismaSeT G and PrismaSeT P | ||
Standards/Approvals NF C 15-100 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric front plate is an essential installation accessory is designed for compatibility with PrismaSeT enclosures, primarily facilitating direct front rotary handle control across various models.
Compatible with ComPact devices including those with direct front rotary handles
Designed for vertical installation with a superposed operating position
Supports multiple configurations with diverse mounting plate descriptions
Constructed with a textured matt finish and available in white (RAL 9003)
Meets various IEC and NF standards, ensuring reliable quality
Includes an 18-month warranty, signifying commitment to durability
Related links
- Schneider Electric PrismaSeT G and PrismaSeT P Series Steel Front Plate for Use with PrismaSeT G and PrismaSeT P
- Schneider Electric PrismaSeT P Series Clip Nut for Use with PrismaSeT PrismaSeT G Enclosure, PrismaSeT PrismaSeT P
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT P Cubicle, PrismaSeT G Enclosure
- Schneider Electric PrismaSeT P Series Steel Mounting Plate for Use with PrismaSeT P Cubicle, PrismaSeT G Enclosure 300
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle
- Schneider Electric PrismaSeT P Series Steel Mounting Plate for Use with PrismaSeT G Enclosure, PrismaSeT P Cubicle 200
- Schneider Electric PrismaSeT P Series Sheet Steel Rear Panel for Use with PrismaSeT (PrismaSeT G) Enclosure x 2 m x
- Schneider Electric PrismaSeT P Series Sheet Steel Mounting Plate for Use with PrismaSeT PrismaSeT G Enclosure 150 mm x
