Fibox EPA Series Cable Entry Seal for Use with Enclosures 110 mm x 216 mm x 85mm
- RS Stock No.:
- 288-0977
- Mfr. Part No.:
- EPA 2260 cable entry
- Brand:
- Fibox
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-0977
- Mfr. Part No.:
- EPA 2260 cable entry
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Accessory Type | Cable Entry Seal | |
| Product Type | Cable Support | |
| Length | 216mm | |
| For Use With | Enclosures | |
| Width | 85mm | |
| Height | 110mm | |
| Series | EPA | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Accessory Type Cable Entry Seal | ||
Product Type Cable Support | ||
Length 216mm | ||
For Use With Enclosures | ||
Width 85mm | ||
Height 110mm | ||
Series EPA | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The Fibox cable entry with two M20 ways.
Non insulated
Related links
- Fibox EPA Series Cable Management Kit x 216 mm x 85mm
- Fibox MB Series Cable Gland Plate for Use with Enclosures 216 mm x 216 mm x 85mm
- Fibox Cable Bracket 216 mm L
- Fibox MB Series Polycarbonate Cover Screw Kit for Use with Enclosures
- Fibox Polycarbonate Cable Management Ring Cable Management Kit for Use with FIBOX EK Series Enclosures, 1 Rings
- nVent HOFFMAN A48 Series Glass Reinforced Plastic Wall Box 267 mm x 216 mm x 167 mm
- Yuasa 12 V Lead Acid Battery 168mm x 223 mm x 216 mm
- Bopla BoLink Series ABS Seal for Use with BoPad 7.0 Enclosures 11 mm x 216 mm x 151mm
