nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box, IP66, 600 mm x 800 mm x 300 mm
- RS Stock No.:
- 218-0800
- Mfr. Part No.:
- ASR0608030
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$3,387.34
(exc. GST)
$3,726.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,387.34 |
*price indicative
- RS Stock No.:
- 218-0800
- Mfr. Part No.:
- ASR0608030
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Wall Box | |
| External Height | 600mm | |
| External Depth | 300mm | |
| Body Material | 304 Stainless Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Double Bit | |
| Gland Plate | No | |
| External Width | 800mm | |
| Mounting plate | Yes | |
| Series | ASR | |
| Standards/Approvals | CSA, UL, IEC, CE | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Wall Box | ||
External Height 600mm | ||
External Depth 300mm | ||
Body Material 304 Stainless Steel | ||
IP Rating IP66 | ||
Door Lock Type Double Bit | ||
Gland Plate No | ||
External Width 800mm | ||
Mounting plate Yes | ||
Series ASR | ||
Standards/Approvals CSA, UL, IEC, CE | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
The nVent Hoffman ASR series single door wall mounted enclosure having dimension 600x800x300mm and made up of the stainless steel material. The device is ideal for industries such as food and beverage and pharmaceuticals, as well as almost all other environments.
Degree of protection IP66
Available off the shelf
Related links
- nVent HOFFMAN ASR Series Wall Box 600 mm x 800 mm x 300 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box 800 mm x 800 mm x 300 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel IP66, 800 mm x 800 mm x 300 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel IP66, 1200 mm x 800 mm x 300 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box 800 mm x 600 mm x 300 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box 600 mm x 600 mm x 300 mm
- nVent HOFFMAN ASR Series 316 Stainless Steel IP66, 1000 mm x 800 mm x 300 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel IP66, 1400 mm x 800 mm x 400 mm
